MS27499E14B18SD L/C

Heilind Number:EDA355-082-521-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14B18SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14B18SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-521-501

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for efficient power transmission, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable operation even in demanding environments. With 82 positions spread across 2 rows, it offers ample connectivity options, while the .156-inch pitch and .14-inch row spacing allow for seamless integration. Operating flawlessly between -40 and 105°C, it's ideal for a wide range of applications. Whether you're a professional or DIY enthusiast, this connector is a must-have for your toolkit. Upgrade your setup today and experience superior performance like never before.