MS27499E14B35P L/C

Heilind Number:EDA355-082-521-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-521-502

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. Its 82 positions, spread across 2 rows, ensure ample connectivity for your devices. Crafted with precision, the contact material is made of reliable Copper Alloy, guaranteeing optimal signal transmission. With a pitch of .156 inches and row spacing of .14 inches, this connector offers efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for reliable and durable electronic connections.