MS27499E14B35PB L/C

Heilind Number:EDA355-082-521-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14B35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14B35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-521-504

Detailed Description

Enhance connectivity with our Black Card Edge Connector, designed for optimal performance in a variety of applications. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, this connector ensures reliable power transmission at an amperage of 5 A. Featuring two rows with a pitch of .156 in and row spacing of .14 in, it offers seamless integration on your PCB. With 82 positions, it provides ample room for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in various environments. Trust in this high-quality connector for efficient board-to-board connections.