MS27499E14B35PD L/C

Heilind Number:EDA355-082-521-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14B35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-521-508

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Made from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contact material, it ensures reliable power transmission with an amperage of 5 A. With two rows and 82 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your PCB setup with this essential connector for optimal performance and durability.