355-082-521-512

Heilind Number:EDA355-082-521-512
Manufacturer:EDAC
Manufacturer Number:355-082-521-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-082-521-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-521-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for efficiency and durability, this black connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in operation. With a dual-row setup and a total of 82 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation and a pitch of .156 inches facilitate easy installation onto PCBs, while the row spacing of .14 inches enhances space utilization. Upgrade your device's connectivity with this essential component.