MS27499E14B35S L/C

Heilind Number:EDA355-082-521-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-521-558

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for seamless integration onto circuit boards, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting performance even in challenging environments. With two rows of copper alloy contacts, it can handle an amperage of up to 5A, facilitating efficient power transmission. Featuring a pitch of .156 inches and accommodating 82 positions, it offers ample connectivity options. The straight mount orientation and precise row spacing of .14 inches make installation a breeze. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and functionality to streamline your PCB connections with ease.