MS27499E14B35SB L/C

Heilind Number:EDA355-082-521-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14B35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14B35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-521-578

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, its black housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable performance in demanding applications. The 82 positions and 5A amperage rating make it ideal for efficient power transfer. Whether you need a straight or right-angle mount, this connector accommodates your setup with ease. Operating between -40 and 105°C, it guarantees stable functionality in varying environments. Upgrade your PCB connections with this essential component.