MS27499E14B35SC L/C

Heilind Number:EDA355-082-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14B35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-555-201

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a solid 5 A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 82 positions, it offers ample connectivity for your projects. The high-quality copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is built to last, with an operating temperature range of -40 to 105 °C. Upgrade your setup with this essential component.