MS27499E14B35SD L/C

Heilind Number:EDA355-082-555-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14B35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14B35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-555-202

Detailed Description

Enhance the connectivity of your PCB with this Card Edge Connector, designed for optimal performance. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows and a total of 82 positions, this connector offers ample space for secure connections. The copper alloy contacts guarantee reliable conductivity, even in demanding environments. Featuring a pitch of .156 inches and row spacing of .14 inches, it facilitates seamless integration onto your board. Its straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your connectivity solution with this high-quality connector.