MS27499E14B37P L/C

Heilind Number:EDA355-082-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14B37P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14B37P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-555-203

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, a vital component for seamless data transmission. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. With a current rating of 5 A, it guarantees efficient power delivery. Its two rows of Copper Alloy contacts, each with a pitch of .156 in and a row spacing of .14 in, provide secure and precise connections. Boasting 82 positions, it accommodates a wide range of applications. The straight mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Trust in this essential component for your PCB assembly needs.