MS27499E14B5PA L/C

Heilind Number:EDA355-082-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14B5PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14B5PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-555-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage capacity, it provides reliable power transmission. The copper alloy contact material and .156-inch pitch guarantee secure and efficient connections. Boasting 82 positions across 2 rows, this connector offers ample space for your PCB needs. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your device's connectivity with this essential component.