355-082-555-208

Heilind Number:EDA355-082-555-208
Manufacturer:EDAC
Manufacturer Number:355-082-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-082-555-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-555-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and reliability. With a contact material of Copper Alloy, it guarantees optimal conductivity for your electronic applications. Featuring two rows and a total of 82 positions, this connector offers ample connectivity options. The .156-inch pitch and .14-inch row spacing provide precise alignment on your circuit board. Its straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Upgrade your PCB connections with this essential component.