355-082-555-212

Heilind Number:EDA355-082-555-212
Manufacturer:EDAC
Manufacturer Number:355-082-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-082-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-555-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black hue and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. Its two rows of Copper Alloy contacts ensure reliable power transfer, with a 5 A amperage rating guaranteeing efficient performance. With a pitch of .156 inches and row spacing of .14 inches, it offers precise positioning for your PCB setup. Featuring 82 positions, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Perfect for various applications, this connector is a must-have for your electronic projects. Elevate your connectivity game today.