MS27499E14B5PD L/C

Heilind Number:EDA355-082-555-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14B5PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14B5PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-555-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .156 inches and two rows of 82 positions, this connector facilitates efficient data transmission on your circuit board. Its straight mount orientation and black color add to its versatility and sleek appearance. Operating within a wide temperature range of -40 to 105°C, it guarantees stable operation in various conditions. Upgrade your connectivity solutions with this essential component, a must-have in any electronic project.