MS27499E14B5SB L/C

Heilind Number:EDA355-082-555-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14B5SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14B5SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-555-502

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 82 positions each, it offers ample space for your connections. The contact material, Copper Alloy, guarantees reliable and efficient conductivity. Operating at temperatures ranging from -40 to 105 °C, it's ideal for various environments. The .156-inch pitch and .14-inch row spacing provide precise positioning on your board. Whether for industrial or commercial applications, this connector, with its 5A amperage, is a must-have for any PCB setup.