MS27499E14B97PB L/C

Heilind Number:EDA355-082-555-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14B97PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14B97PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-555-558

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 82 positions in a dual-row configuration, ensuring seamless data transfer. Crafted with precision, the contacts are made of durable Copper Alloy, guaranteeing longevity and reliability. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers sturdy protection and is suitable for a wide range of applications. With a pitch of .156 inches and a row spacing of .14 inches, this connector provides easy and efficient integration. Its straight mount orientation allows for secure attachment to the PCB, while its operating temperature range of -40 to 105 °C ensures stability in diverse environments. Upgrade your electronic assemblies with this essential component, perfect for board-to-board connections in various industries.