MS27499E14B97S L/C

Heilind Number:EDA355-082-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14B97S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14B97S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-556-201

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. This essential component features a sleek black design, offering both functionality and style. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance in various conditions. The two rows of Copper Alloy contacts ensure secure and efficient power transmission, perfect for demanding applications. At a pitch of .156 inches and with 82 positions, it provides ample connectivity options for your circuits. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to integrate into your designs. Upgrade your setup with this essential connector for seamless board-to-board connections.