MS27499E14B97SB L/C

Heilind Number:EDA355-082-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14B97SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14B97SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-556-203

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, while the 82 positions provide ample room for your components. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in any environment. Trust in this connector's straight mount orientation for easy installation and secure connectivity in your electronic projects. Ideal for use in a variety of applications, it's a must-have component for any PCB setup.