355-082-556-204

Heilind Number:EDA355-082-556-204
Manufacturer:EDAC
Manufacturer Number:355-082-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-082-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-556-204

Detailed Description

Enhance connectivity with this robust Card Edge Connector, designed for seamless integration in PCBs. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in various applications. With two rows of copper alloy contacts, each delivering 5A of power, it offers high-performance connectivity. The .156-inch pitch and .14-inch row spacing, along with 82 positions, enable efficient data transmission. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Perfect for demanding industrial settings, this connector guarantees secure and stable board-to-board connections. Elevate your connectivity solutions with this essential component.