355-082-556-208

Heilind Number:EDA355-082-556-208
Manufacturer:EDAC
Manufacturer Number:355-082-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-082-556-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-556-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for maximum durability and performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a double-row design and 82 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable functionality even in extreme conditions. Upgrade your electronic assemblies with this essential component.