MS27499E14F15PA L/C

Heilind Number:EDA355-082-556-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14F15PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14F15PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-556-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in various applications. With a 5A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Featuring two rows with a pitch of .156 inches and row spacing of .14 inches, it accommodates 82 positions for seamless board-to-board connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your electronic designs with this essential component.