MS27499E14F15PC L/C

Heilind Number:EDA355-082-556-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14F15PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14F15PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-556-501

Detailed Description

Enhance connectivity in your electronic assemblies with this Card Edge Connector. Designed for efficiency and durability, it features a sleek black finish and is constructed from UL 94V-0 Thermoplastic Polyester. With a robust amperage rating of 5A, it ensures reliable power transmission. The connector's two rows and 82 positions offer ample connectivity options, while its copper alloy contact material guarantees optimal conductivity. Its .156-inch pitch and .14-inch row spacing allow for seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB connections with this high-performance component.