MS27499E14F15PD L/C

Heilind Number:EDA355-082-556-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14F15PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14F15PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-556-502

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for seamless integration, it features two rows of 82 positions, perfect for high-density applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contacts guarantee reliable performance. With a 5A amperage rating and a wide operating temperature range of -40 to 105°C, this connector is suitable for various environments. Its .156-inch pitch and .14-inch row spacing offer precise alignment, and the straight mount orientation simplifies installation. Upgrade your assembly with this essential component for efficient board-to-board connections.