MS27499E14F15SA L/C

Heilind Number:EDA355-082-556-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14F15SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14F15SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-556-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 82 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees reliable and low-resistance connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for both standard and extreme environments. Its straight mount orientation and .156-inch pitch make it easy to install, while the .14-inch row spacing allows for efficient PCB layout. Trust in this connector for optimal performance in your next electronic project.