MS27499E14F15SC L/C

Heilind Number:EDA355-082-556-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14F15SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14F15SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-556-508

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connector. Designed for efficient power transmission, this connector boasts a sleek black color and a durable UL 94V-0 Thermoplastic Polyester housing. With a double-row configuration and 82 positions, it provides ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, it ensures reliable contact and a current rating of 5 A. The .156-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry. Elevate your PCB assembly process with this essential component.