MS27499E14F15SD L/C

Heilind Number:EDA355-082-556-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14F15SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14F15SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-082-556-558

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Boasting a double-row design, it offers 82 positions with a pitch of .156 inches and row spacing of .14 inches, allowing for efficient data transfer. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Upgrade your connectivity solutions with this essential component for seamless board-to-board connections.