355-084-500-503

Heilind Number:EDA355-084-500-503
Manufacturer:EDAC
Manufacturer Number:355-084-500-503
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-084-500-503
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-500-503

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for optimal performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row configuration and a total of 84 positions, it offers ample space for your connections. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Boasting a pitch of .156 inches and a row spacing of .14 inches, it guarantees a secure fit. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your PCB assembly with this high-quality connector, a must-have in your electronic projects.