MS27499E14F5PD L/C

Heilind Number:EDA355-084-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14F5PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14F5PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-520-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and a total of 84 positions, it offers ample connectivity options for your projects. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your PCBs with this essential component for seamless board-to-board connections.