MS27499E14F5S L/C

Heilind Number:EDA355-084-520-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14F5S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14F5S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-520-208

Detailed Description

Enhance your circuit board connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers seamless connectivity with a total of 84 positions. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Perfect for professional PCB setups, this connector is a must-have for streamlined and efficient board-to-board connections.