355-084-520-212

Heilind Number:EDA355-084-520-212
Manufacturer:EDAC
Manufacturer Number:355-084-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-084-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 5 A amperage capacity, making it ideal for high-power applications. Its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in challenging environments. With two rows and 84 positions, it offers ample connectivity options for your circuit board. The contact material, Copper Alloy, guarantees reliable signal transmission. Engineered with a .156-inch pitch and .14-inch row spacing, it allows for precise and secure connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and dependable choice. Upgrade your PCB setup with this essential component.