MS27499E14F5SB L/C

Heilind Number:EDA355-084-520-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14F5SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14F5SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-520-268

Detailed Description

Enhance connectivity in electronic devices with this Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring longevity and safety. With a 5A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Boasting two rows and 84 positions, it offers ample connectivity options within a .156-inch pitch. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, while its .14-inch row spacing allows for efficient circuit board connections. Ideal for use in PCB assemblies, this high-quality connector is a crucial component for seamless data transmission.