MS27499E14F5SD L/C

Heilind Number:EDA355-084-520-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14F5SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14F5SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-520-501

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a 5A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Its two-row configuration, with a .156-inch pitch and .14-inch row spacing, accommodates a total of 84 positions for seamless integration on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Its straight mount orientation makes installation easy and secure, making it an essential component for any electronic assembly project. Explore our range of connectors for more options to meet your connectivity needs.