MS27499E14F97PB L/C

Heilind Number:EDA355-084-520-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14F97PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14F97PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-520-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power delivery at an amperage of 5 A. Featuring dual rows with a total of 84 positions and a pitch of .156 inches, this connector offers ample opportunities for seamless board-to-board integration. The contact material, made of robust Copper Alloy, guarantees long-lasting conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide array of environments, making it an essential component in your PCB assembly projects.