MS27499E14F97PC L/C

Heilind Number:EDA355-084-520-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14F97PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14F97PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-520-507

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for high-performance applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable power transmission. With a 5 A amperage rating and operating temperature range of -40 to 105 °C, it's suitable for various environments. Featuring two rows and 84 positions with a .156-inch pitch and .14-inch row spacing, it allows for efficient PCB connections. The straight mount orientation simplifies installation, making it a versatile choice for board-to-board connections. Trust in its quality and performance for seamless electronic integration.