MS27499E14F97PD L/C

Heilind Number:EDA355-084-520-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14F97PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14F97PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-520-508

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. The Copper Alloy contacts guarantee efficient power transfer, with a 5 A amperage rating accommodating various power needs. Featuring two rows and a pitch of .156 inches, it offers seamless integration on your board. With 84 positions, it provides ample connectivity options. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your PCB assembly with this essential component.