MS27499E14F97S L/C

Heilind Number:EDA355-084-520-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14F97S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14F97S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-520-558

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for reliable power transmission, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 5 A, it ensures efficient energy flow. Its Copper Alloy contacts, arranged in two rows with a pitch of .156 inches and a row spacing of .14 inches, optimize signal integrity. Offering 84 positions, it facilitates complex circuitry. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Upgrade your electronic assemblies with this essential component.