MS27499E14F97SD L/C

Heilind Number:EDA355-084-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E14F97SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E14F97SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-521-202

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Engineered for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 84 positions, it offers ample room for seamless board-to-board connections. The .156-inch pitch and .14-inch row spacing allow for precise alignment, while its straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your setup with this essential connector for seamless data transfer and connectivity.