MS27499E16B26P L/C

Heilind Number:EDA355-084-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16B26P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16B26P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-521-207

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. With a double-row configuration and a total of 84 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation and precise pitch of .156 inches make installation a breeze. Upgrade your PCB connections with this essential component, a standout in our extensive lineup of connectors.