MS27499E16B26PA L/C

Heilind Number:EDA355-084-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16B26PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16B26PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of copper alloy contacts, it offers reliable performance with a 5 A amperage. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, while the 84 positions allow for versatile application. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees efficiency in various environments. Upgrade your system with this essential component for seamless data transmission and power distribution.