355-084-521-212

Heilind Number:EDA355-084-521-212
Manufacturer:EDAC
Manufacturer Number:355-084-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-084-521-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a contact material of Copper Alloy, it guarantees efficient power transmission, while its 5 A amperage capacity meets demanding performance needs. The connector's dual-row configuration, with 84 positions and a .156-inch pitch, offers ample space for secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Whether for commercial or industrial applications, this straight-mount connector is a versatile solution for your board-to-board PCB connectivity needs. Elevate your electronic designs with this essential component.