MS27499E16B26PB L/C

Heilind Number:EDA355-084-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16B26PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16B26PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-521-258

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek black design, it effortlessly blends in with your circuit boards. With an amperage of 5 A, it ensures reliable power transmission. The housing is made of UL 94V-0 rated Thermoplastic Polyester, guaranteeing durability and safety. This connector boasts two rows with a total of 84 positions, offering ample room for your connections. Crafted with copper alloy contacts and a pitch of .156 inches, it ensures efficient signal transmission. The straight mount orientation makes it easy to install and integrate into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Trust in its quality and performance for seamless board-to-board connections in your projects.