MS27499E16B26PD L/C

Heilind Number:EDA355-084-521-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16B26PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16B26PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-521-278

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a contact material of Copper Alloy, it ensures reliable conductivity. Its two rows of 84 positions offer ample room for seamless integration. The .156-inch pitch and .14-inch row spacing allow for efficient signal transmission. Operating between -40 and 105°C, it withstands varying environmental conditions with ease. Perfect for your board-to-board connections, this straight-mount orientation connector is a must-have for your electronic projects.