MS27499E16B26SA L/C

Heilind Number:EDA355-084-521-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16B26SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16B26SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-521-502

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic Black. With a robust amperage rating of 5 A, it ensures reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. Featuring two rows for efficient connectivity, each contact is made of high-quality Copper Alloy. The .156-inch pitch and .14-inch row spacing provide precise alignment on your PCB. Boasting 84 positions, this connector offers ample room for your components. Whether you require straight or right-angle mounting, its versatile design accommodates various configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Elevate your PCB connections with this essential component.