MS27499E16B26SB L/C

Heilind Number:EDA355-084-521-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16B26SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16B26SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-521-503

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With two rows of 84 copper alloy contacts, it offers high-speed data transfer capabilities. The .156-inch pitch and .14-inch row spacing allow for precise positioning on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your PCB design with this essential connector, a must-have in any electronics toolkit.