MS27499E16B26SD L/C

Heilind Number:EDA355-084-521-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16B26SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16B26SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-521-507

Detailed Description

Enhance connectivity between circuit boards with this black Card Edge Connector, designed for smooth and reliable power transfer. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in various applications. Featuring dual rows and a total of 84 contact positions, this connector allows for efficient data transmission. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .14-inch row spacing offer precise alignment. Suitable for straight mounting orientation, it is easy to install on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your connectivity needs.