MS27499E16B35PA L/C

Heilind Number:EDA355-084-521-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-521-558

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector in sleek black. Engineered for optimal power transfer, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse operating conditions. With two rows of precision-machined Copper Alloy contacts, it offers seamless compatibility for up to 84 positions, facilitating efficient data transmission. The .156-inch pitch and .14-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications in the realm of Products, Connectors, and PCB assemblies. Trust in its durability and performance for seamless board-to-board connections.