MS27499E16B35PB L/C

Heilind Number:EDA355-084-521-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16B35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16B35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-521-568

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features dual rows for maximum efficiency, accommodating up to 84 positions with ease. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, ensures both reliability and safety. Each contact is precision-engineered from Copper Alloy, guaranteeing secure and stable connections. With a pitch of .156 inches and row spacing of .14 inches, it offers seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Choose this connector for robust and dependable board-to-board connections in your projects.