MS27499E16B35PC L/C

Heilind Number:EDA355-084-521-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16B35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16B35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-521-578

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a current rating of 5 A, it guarantees efficient power transmission. The connector's two rows and 84 positions offer ample connectivity options, while the copper alloy contact material and .156-inch pitch ensure secure and stable connections. Its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for various applications. Upgrade your PCB assembly with this essential component.