MS27499E16B35PD L/C

Heilind Number:EDA355-084-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16B35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-555-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers optimal performance, even in high-amperage situations. The .156-inch pitch and .14-inch row spacing provide efficient signal transmission, while the 84 positions cater to complex connectivity needs. Engineered for convenience, this connector features a straight mount orientation, suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in diverse environments. Upgrade your setup with this essential component, a standout in our extensive range of connectors.