MS27499E16B35S L/C

Heilind Number:EDA355-084-555-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E16B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E16B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-084-555-202

Detailed Description

Enhance connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into any PCB setup. Engineered for optimal performance, this connector boasts a 5A amperage capacity, making it suitable for a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. With two rows and 84 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures secure and efficient data transmission. The .156-inch pitch and .14-inch row spacing provide precise alignment, facilitating seamless board-to-board connections. Designed for versatility, it can be mounted straight for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore the full range of our PCB connectors for more solutions tailored to your needs.